- Home ›
- All Products›
- 19PA241-NT
19PA241-NT
Honeywell
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Solder Turret Terminals, Standard L ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Solder Turret Terminals, Standard Lever, Military Part Number MS27736-23
Search Keywords: 19PA241NT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19PA241-NT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
4 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
13
$477.76
25
$262.24
38
$177.97
50 +
$174.41
Click for Quote
Log in
to unlock special pricing