- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C500PG1K/SZ76182
19C500PG1K/SZ76182
Honeywell
Industrial Pressure Sensor 0psi to 500psi Gage
Accessories Notify Me
RoHS Compliant
Description
+
Industrial Pressure Sensor 0psi to 500psi Gage
Search Keywords: 19C500PG1KSZ76182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C500PG1K/SZ76182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$125.46
5
$123.76
10
$122.94
20
$122.64
50
$97.10
100 +
$90.47
Click for Quote
Log in
to unlock special pricing