- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 19C100PV1K/SZ76232
19C100PV1K/SZ76232
Honeywell
Industrial Pressure Sensor 0psi to 100psi Vacuum Gage 4-Pin
Accessories Notify Me
RoHS Compliant
Description
+
Industrial Pressure Sensor 0psi to 100psi Vacuum Gage 4-Pin
Search Keywords: 19C100PV1KSZ76232
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:19C100PV1K/SZ76232
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$153.00
5
$148.75
10
$146.71
20
$146.35
50
$114.24
100 +
$105.69
Click for Quote
Log in
to unlock special pricing