Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

19C100PG1L

Pressure Sensor 0psi to 100psi Gage 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Pressure Sensor 0psi to 100psi Gage 4-Pin
Search Keywords: 19C100PG1L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    19C100PG1L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9026204000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Media:
    Air,Gas,Liquid
  • Output Voltage:
    0 to 100 mV
  • Mounting:
    Panel
  • Operating Temperature:
    -40 to 125 °C
  • Dimension:
    19 dia x 15 mm
  • Device Pressure Type:
    Gage
  • Operating Pressure Range:
    0 to 100 psi
  • Accuracy:
    ±0.25 %
  • Typical Operating Supply Voltage:
    1.5 mA
  • Response Time:
    0.1 mS
  • Electrical Termination:
    Wire Leads
  • Port Size:
    N/A
  • Port Type:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 19C100PG1L discontinued?
Yes, 19C100PG1L from Honeywell is discontinued (end-of-life August 2020). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 19C100PG1L RoHS compliant?
Yes, 19C100PG1L is RoHS compliant.
What is the lead time for 19C100PG1L?
The standard lead time for 19C100PG1L is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$198.19
3
$188.75
9
$180.18
21
$172.34
62 +
$165.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!