- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1865-13G-LDN
Description
+
The 1865-13G-LDN is a piezoresistive gauge pressure transducer designed for a 0 to 15 psi range and operation with a 1.5 mA constant current supply.
Search Keywords: 186513GLDN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:1865-13G-LDN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90318080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for out of Stock Qty:
9
29 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$299.13
5
$280.59
9
$277.81
18
$275.06
27
$272.33
35 +
$269.64
Click for Quote
Log in
to unlock special pricing