- Home ›
- All Products›
- 17AT6
17AT6
Honeywell
MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (On - Off - On), Screw Terminals, Bright Nicke ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: TS Series, 3 Pole Double Throw (3PDT) 3 Position (On - Off - On), Screw Terminals, Bright Nickel Bushing and Standard Lever
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords: 17AT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:17AT6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
13
$5,183.89
25
$2,753.59
38
$1,849.71
50 +
$1,812.72
Click for Quote
Log in
to unlock special pricing