- Home ›
- All Products›
- 15AT44
Honeywell
15AT44
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), V3-2 ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), V3-201 Basic Switches, Basic Switch Number Marked On Each Basic and Clear Lacquer Sealed, Lower Operating Force, Screw Terminals, Standard Lever
Search Keywords: 15AT44
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:15AT44
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 15AT44 RoHS compliant?
Yes, 15AT44 is RoHS compliant.
What is the lead time for 15AT44?
The standard lead time for 15AT44 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
13
$2,134.21
25
$1,133.65
38
$761.53
50 +
$746.30
Click for Quote
Log in
to unlock special pricing