- Home ›
- All Products›
- 14NT1-7
14NT1-7
Honeywell
Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, No Bezel, Four 1/4 in B ...
Accessories Notify Me
RoHS Compliant
Description
+
Honeywell Hour Meters: LM Series Microcontrol Unit Digital LCD Hour Meter, 7mm Display, Diamond Shape, No Bezel, Four 1/4 in Blade Terminals (Positive, Negative, Enable, Reset), 9 Vac/dc to 64 Vac/dc, No Logo, Box Qty: 96, Bulk Packed, 1 Wire per Terminal, Fastenings Included
Search Keywords: 14NT17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:14NT1-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
13
$205.67
25
$113.24
38
$78.64
50 +
$77.06
Click for Quote
Log in
to unlock special pricing