- Home ›
- All Products›
- Sensors & Transducers ›
- Pressure Sensors ›
- Industrial Pressure Sensor ›
- 13C0500PA1K
Description
+
Pressure Sensor 0psi to 500psi Absolute 4-Pin
Product Highlights:
- Rugged, isolated stainless steel package
- Reliable semiconductor technology
- Calibrated and temperature compensated
- Voltage or supply current options
- Aboslute and sealed gage pressures
- Low-cost cell package
- Absolute pressure
- 0 psi to 500 psi, 1000psi, 2000 psi, 3000 psi, and 5000 psi
Potential Applications:
- Industrial controls
- Hydraulic controls
- Tank pressure
- Pressure transmitters
- Process control systems
Search Keywords: 13C0500PA1K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:13C0500PA1K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Media:Air,Gas,Liquid
-
Output Voltage:0 to 100 mV
-
Mounting:Screw
-
Operating Temperature:-40 to 125 °C
-
Dimension:16 dia x 15 mm
-
Device Pressure Type:Absolute
-
Operating Pressure Range:0 to 500 psi
-
Accuracy:±0.25 %
-
Typical Operating Supply Voltage:10 V
-
Response Time:0.1 mS
-
Electrical Termination:Wire Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
27 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
7
$199.04
13
$131.91
19
$107.18
25 +
$105.03
Click for Quote
Log in
to unlock special pricing