- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 12TS95-5
Description
+
MICRO SWITCH™ Toggle Switches: TS Series, Double Pole Double Throw (DPDT) 3 Position (Mom. On - Off - On), Quick Connect Terminals, Bright Nickel Bushing and Standard Lever
Search Keywords: 12TS955
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:12TS95-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536508099
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:1118.55@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:33.27 x 19.05 x 55.83 mm
-
Operating Temperature:-54 to 71 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
479
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$47.15
10
$44.89
25
$42.77
50
$38.87
100
$33.05
250 +
$31.74
Click for Quote
Log in
to unlock special pricing