- Home ›
- All Products›
- 115AT2
Honeywell
115AT2
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. - Maint. - Maint.), ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. - Maint. - Maint.), V3-201 Basic Switches, Catalog Listing Marked On Switch Bracket, Screw Terminals, Locking Lever (Locked In Maintained Positions)
Search Keywords: 115AT2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:115AT2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 115AT2 RoHS compliant?
Yes, 115AT2 is RoHS compliant.
What is the lead time for 115AT2?
The standard lead time for 115AT2 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
13
$3,178.85
25
$1,688.55
38
$1,134.27
50 +
$1,111.59
Click for Quote
Log in
to unlock special pricing