- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 111SM247
Description
+
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 3,4 mm [0.14 in] Integral Flexible Leaf with Straight Lever Actuator, Thru-Hole Solder Termination, High Temperature Construction 204 °C [400 °F], 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords: 111SM247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:111SM247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Actuator Material/Style:Steel/Leaf Lever
-
Contact Rating @ Voltage:5@30VDC A
-
Maximum Movement Differential:0.76 mm
-
Operating Force:1.95 N
-
Termination Style:Solder
-
Dimension:19.84 x 6.35 x 19.18 mm
-
Body Orientation:Straight
-
IP Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$49.20
100
$26.05
150
$18.33
200 +
$17.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments