- Home ›
- All Products›
- 104TL286-7E
Honeywell
104TL286-7E
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Ter ...
Accessories Notify Me
RoHS Compliant
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Nickel-Plated Lever with Knurled Locking Lever (Locked In Center Position), Stainless Steel Mounting Hardware
Search Keywords: 104TL2867E
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 104TL286-7E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 104TL286-7E RoHS compliant?
Yes, 104TL286-7E is RoHS compliant.
What is the lead time for 104TL286-7E?
The standard lead time for 104TL286-7E is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
29 Weeks
can ship
5/27/27
Price (USD)
Qty
Unit Price
13
$612.42
25
$336.15
38
$228.13
50 +
$223.57
Click for Quote
Log in
to unlock special pricing