- Home ›
- All Products›
- 104TL2220-8
Honeywell
104TL2220-8
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (Mom. On - On), Integrated Wire Termination (I ...
Accessories Notify Me
RoHS Compliant
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (Mom. On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Standard Lever, Tested To 15 MSEC Electrical Simultaneity Requirement
Search Keywords: 104TL22208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:104TL2220-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:VIII(h)(1)
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 104TL2220-8 RoHS compliant?
Yes, 104TL2220-8 is RoHS compliant.
What is the lead time for 104TL2220-8?
The standard lead time for 104TL2220-8 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
13
$953.43
25
$506.44
38
$340.20
50 +
$333.40
Click for Quote
Log in
to unlock special pricing