- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 101MG2L1
Description
+
Honeywell Magnets: MG Series, Alnico VI Sintered Bar Magnet for actuating Hall-effect sensor, North Pole is indicated with red, 9,53 mm W x 3,18 mm H x 3,18 mm D [0.375 in W x 0.125 in H x 0.125 in D]
Search Keywords: 101MG2L1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:101MG2L1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85051100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Magnetic Type:N/A
-
Maximum Output Current:N/A
-
Mounting:N/A
-
Product Type:Magnet
-
Dimension:3.2 x 3.2 x 9.5 mm
-
Operating Temperature:-40 to 250 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$113.67
5
$113.38
10
$113.10
25
$112.81
50
$59.72
75
$42.02
100 +
$41.19
Click for Quote
Log in
to unlock special pricing