- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BCL-C18LFDG1
Description
+
Conn Board to Board F 16 POS 2mm Solder RA Thru-Hole
Search Keywords: BCLC18LFDG1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:HTK HONDA
-
Part No:BCL-C18LFDG1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
20
$6.75
500
$2.53
1,000 +
$2.40
Click for Quote
Log in
to unlock special pricing