- Home ›
- All Products›
- VC171604X
Description
+
Vortex Cooler Type 4X, 1700BTU 115V, Brushed, SS304
Search Keywords: VC171604X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:VC171604X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8419899540
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
1
$3,346.57
3
$3,172.72
5 +
$3,132.05
Click for Quote
Log in
to unlock special pricing