- Home ›
- All Products›
- PGS6K
Description
+
Grounding Bar System 600mm, fits 800mm Depth, Plated, Copper
Search Keywords: PGS6K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:PGS6K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8302496085
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$316.00
3
$307.22
5
$303.01
10
$302.26
20 +
$294.93
Click for Quote
Log in
to unlock special pricing