- Home ›
- All Products›
- MHB110226G306
Description
+
Genesis Top-Mount Indoor, MHB11 2200BTU 230V, Gray, Steel
Search Keywords: MHB110226G306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:MHB110226G306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$5,399.32
3
$5,191.66
5 +
$5,178.68
Click for Quote
Log in
to unlock special pricing