- Home ›
- All Products›
- G280446G050
Description
+
SpectraCool Indoor/Outdoor G28, 4000BTU 460V, Lt Gray, Steel
Search Keywords: G280446G050
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:G280446G050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8415820105
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1
$5,593.45
3
$5,378.33
5 +
$5,364.88
Click for Quote
Log in
to unlock special pricing