- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- E4PBG
Description
+
Pushbutton Enclosures Type 12, 4PBx22.5mm, Gray, Steel
Search Keywords: E4PBG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:E4PBG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:14 Gauge Steel1523
-
Body Color:Gray1522
-
Product Width (Metric):70 mm
-
Mounting:Bracket Mount1527
-
Category:Enclosure1524
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$153.00
5
$148.75
10
$146.71
20
$146.35
50
$140.92
100 +
$137.31
Click for Quote
Log in
to unlock special pricing