- Home ›
- All Products›
- ASTB85
Description
+
Splitter Trough Block Assembly, 600V 85A 14-1 kcmil, Brushed, Aluminum
Search Keywords: ASTB85
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:ASTB85
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$50.74
5
$45.27
10
$43.92
25
$42.65
50
$40.31
100
$39.24
250 +
$38.72
Click for Quote
Log in
to unlock special pricing