- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- A202408LP
Description
+
Continuous Hinge Enclosure with Clamps LP Type 4, 20x24x8, Gray, Mild Steel
Search Keywords: A202408LP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hoffman
-
Part No:A202408LP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Steel
-
Body Color:Gray
-
Product Width (Metric):610 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$730.13
3
$720.14
5 +
$700.93
Click for Quote
Log in
to unlock special pricing