help desk software
Image is representational - see mfr. specs

A161410CHFL

Hoffman

Continuous Hinge with 1/4-Turn Latch Type 4, 16.00x14.00x10.00, Gray, Steel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Continuous Hinge with 1/4-Turn Latch Type 4, 16.00x14.00x10.00, Gray, Steel
Search Keywords: A161410CHFL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Hoffman
  • Part No:
    A161410CHFL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538100000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    14 Gauge Steel1523
  • Body Color:
    Light Gray1522
  • Product Width (Metric):
    254 mm
  • Mounting:
    Wall Mount1527
  • Category:
    Enclosure1524
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
2 Weeks can ship 5/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$377.05
3
$371.40
5 +
$365.82
Click for Quote
Log in to unlock special pricing