- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- W-685
W-685
Hobart Electronics
SMD Chip Resistor, 6.8 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Accessories Notify Me
RoHS Compliant
Description
+
SMD Chip Resistor, 6.8 MOhm, ± 5%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose
Search Keywords: W685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hobart Electronics
-
Part No:W-685
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504312000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 8/27/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$59.49
25
$41.30
100
$40.89
200
$40.48
300
$40.07
400 +
$39.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments