- Home ›
- All Products›
- ZH05-32DS-2H(A)
ZH05-32DS-2H(A)
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH0532DS2HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZH05-32DS-2H(A)
-
Alias/AKA:756-2110-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$3.06
250
$2.93
500
$2.80
1,000
$2.68
2,500
$2.29
5,000
$2.23
7,500
$2.21
10,000 +
$2.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments