- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- ZH05-24DP-R
Hirose Electric Americas
ZH05-24DP-R
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH0524DPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZH05-24DP-R
-
Alias/AKA:756-2213-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Product Guides
+
Frequently Asked Questions
Is ZH05-24DP-R RoHS compliant?
Yes, ZH05-24DP-R is RoHS compliant.
What is the lead time for ZH05-24DP-R?
The standard lead time for ZH05-24DP-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
3,000
$0.140
6,000
$0.105
9,000
$0.098
12,000 +
$0.096
Click for Quote
Log in
to unlock special pricing