- Home ›
- All Products›
- ZH05-24DP-HU(B)
ZH05-24DP-HU(B)
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH0524DPHUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZH05-24DP-HU(B)
-
Alias/AKA:756-2217-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
375
$0.980
750
$0.735
1,125
$0.686
1,500 +
$0.672
Click for Quote
Log in
to unlock special pricing