- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- ZH05-2224PCF
Hirose Electric Americas
ZH05-2224PCF
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH052224PCF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZH05-2224PCF
-
Alias/AKA:756-2001-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
75000
Product Guides
+
Frequently Asked Questions
Is ZH05-2224PCF RoHS compliant?
Yes, ZH05-2224PCF is RoHS compliant.
What is the lead time for ZH05-2224PCF?
The standard lead time for ZH05-2224PCF is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18750
10 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
18,750
$0.2040
37,500
$0.1080
56,250
$0.0760
75,000 +
$0.0745
Click for Quote
Log in
to unlock special pricing