- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- ZH05-20DP-HU(B)
Hirose Electric Americas
ZH05-20DP-HU(B)
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH0520DPHUB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZH05-20DP-HU(B)
-
Alias/AKA:756-2208-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is ZH05-20DP-HU(B) RoHS compliant?
Yes, ZH05-20DP-HU(B) is RoHS compliant.
What is the lead time for ZH05-20DP-HU(B)?
The standard lead time for ZH05-20DP-HU(B) is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
25
$1.212
250
$0.984
500
$0.940
1,000
$0.900
2,500
$0.863
5,000
$0.840
7,500
$0.838
10,000 +
$0.829
Click for Quote
Log in
to unlock special pricing