- Home ›
- All Products›
- ZH05-16DP-R
ZH05-16DP-R
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH0516DPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZH05-16DP-R
-
Alias/AKA:756-2215-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,500
$0.3900
5,000
$0.2400
7,500
$0.1900
10,000 +
$0.1862
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments