- Home ›
- All Products›
- ZH05-16DP-HU(A)
ZH05-16DP-HU(A)
Hirose Electric Americas
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
0.5mm Size, 2mm Pitch, Wire-to-Board Connector with Short-Circuit/Electric Shock Prevention Design
Search Keywords: ZH0516DPHUA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:ZH05-16DP-HU(A)
-
Alias/AKA:756-2201-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.212
250
$0.984
500
$0.940
1,000
$0.900
2,500
$0.753
5,000
$0.733
7,500
$0.731
10,000 +
$0.724
Click for Quote
Log in
to unlock special pricing