- Home ›
- All Products›
- W.FL2-R-SMT-1(80)
W.FL2-R-SMT-1(80)
Hirose Electric Americas
1.18mm Mated Height DC to 6GHz Ultra-Small SMT Coaxial Connector
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.18mm Mated Height DC to 6GHz Ultra-Small SMT Coaxial Connector
Search Keywords: WFL2RSMT180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:W.FL2-R-SMT-1(80)
-
Alias/AKA:331-0315-4-80
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,500
$2.520
5,000
$1.330
7,500
$0.915
10,000 +
$0.896
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments