- Home ›
- All Products›
- W.FL2P-ML51.J-PA(F)-ST
W.FL2P-ML51.J-PA(F)-ST
Hirose Electric Americas
1.18mm Mated Height DC to 6GHz Ultra-Small SMT Coaxial Connector
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
1.18mm Mated Height DC to 6GHz Ultra-Small SMT Coaxial Connector
Search Keywords: WFL2PML51JPAFST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:W.FL2P-ML51.J-PA(F)-ST
-
Alias/AKA:311-0457-4-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$138.06
10
$84.96
15
$67.26
20 +
$65.91
Click for Quote
Log in
to unlock special pricing