UM-R-PC(41)
Hirose Electric Americas
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Through Hole Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Through Hole Gold
Search Keywords: UMRPC41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UM-R-PC(41)
-
Alias/AKA:318-0032-0-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
100
$4.85
300
$4.64
500
$3.92
1,000
$3.81
2,500
$3.71
5,000 +
$3.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments