- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UM-R-PC-1(41)
Hirose Electric Americas
UM-R-PC-1(41)
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Through Hole Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Straight Through Hole Gold
Search Keywords: UMRPC141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UM-R-PC-1(41)
-
Alias/AKA:318-0054-2-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is UM-R-PC-1(41) RoHS compliant?
Yes, UM-R-PC-1(41) is RoHS compliant.
What is the lead time for UM-R-PC-1(41)?
The standard lead time for UM-R-PC-1(41) is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$10.02
50
$7.51
75
$7.01
100 +
$6.87
Click for Quote
Log in
to unlock special pricing