- Home ›
- All Products›
- UM-QP-196/U(41)
UM-QP-196/U(41)
Hirose Electric Americas
Connector RF UM Plug 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: UMQP196U41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UM-QP-196/U(41)
-
Alias/AKA:318-0013-5-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
20
$12.89
40
$12.31
60
$12.28
100
$10.55
260
$9.97
500
$9.71
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments