- Home ›
- All Products›
- UM-QP-1.5VCR3A(41)
UM-QP-1.5VCR3A(41)
Hirose Electric Americas
Connector RF UM Plug 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Solder Straight Cable Mount Gold
Search Keywords: UMQP15VCR3A41
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UM-QP-1.5VCR3A(41)
-
Alias/AKA:318-0190-0-41
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
20
$9.83
40
$9.39
60
$9.36
100
$9.12
260
$7.59
500
$7.39
1,000 +
$7.29
Click for Quote
Log in
to unlock special pricing