- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- UM-QLP-196/U(40)
Hirose Electric Americas
UM-QLP-196/U(40)
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Search Keywords: UMQLP196U40
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Hirose Electric Americas |
| Part No: | UM-QLP-196/U(40) |
| Alias/AKA: | 318-0014-8-40 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Frequently Asked Questions
Is UM-QLP-196/U(40) RoHS compliant?
Yes, UM-QLP-196/U(40) is RoHS compliant.
What is the lead time for UM-QLP-196/U(40)?
The standard lead time for UM-QLP-196/U(40) is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$24.48
5
$22.90
20
$21.19
40
$20.58
60
$20.29
100
$19.45
260 +
$18.93
Click for Quote
Log in
to unlock special pricing