- Home ›
- All Products›
- UM-QLP-1.5DQS(40)
UM-QLP-1.5DQS(40)
Hirose Electric Americas
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF UM Plug 0Hz to 3GHz 50Ohm Right Angle Panel Mount Gold
Search Keywords: UMQLP15DQS40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UM-QLP-1.5DQS(40)
-
Alias/AKA:318-0205-6-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
20
$15.39
40
$14.70
60
$14.28
100
$12.41
260
$11.90
500
$11.59
1,000 +
$11.43
Click for Quote
Log in
to unlock special pricing