- Home ›
- All Products›
- UM-LR-PC(45)
UM-LR-PC(45)
Hirose Electric Americas
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Right Angle Through Hole Gold
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Connector RF UM Receptacle 0Hz to 3GHz 50Ohm Solder Right Angle Through Hole Gold
Search Keywords: UMLRPC45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UM-LR-PC(45)
-
Alias/AKA:318-0033-2-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
25
$14.54
50
$10.90
75
$10.18
100 +
$9.97
Click for Quote
Log in
to unlock special pricing