- Home ›
- All Products›
- UG-290/U(40)
UG-290/U(40)
Hirose Electric Americas
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Right Angle Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector RF BNC Receptacle 0Hz to 4GHz 50Ohm Right Angle Panel Mount Gold
Search Keywords: UG290U40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UG-290/U(40)
-
Alias/AKA:302-0009-2-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$12.93
25
$11.72
50
$11.19
100
$9.59
250
$9.07
500
$8.83
1,000 +
$8.71
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments