- Home ›
- All Products›
- UG-274/U(40)
UG-274/U(40)
Hirose Electric Americas
Conn BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Silver/Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn BNC Adapter RCP/PL/RCP 0Hz to 4GHz 50Ohm T Style Silver/Gold
Search Keywords: UG274U40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:UG-274/U(40)
-
Alias/AKA:302-0025-9-40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$34.00
10
$33.91
25
$32.03
50
$27.86
100
$26.71
250
$26.00
500 +
$25.66
Click for Quote
Log in
to unlock special pricing