- Home ›
- All Products›
- U.FL-R-SMT-1(32)
U.FL-R-SMT-1(32)
Hirose Electric Americas
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 90 ℃, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors, 6.0 GHz, -40 to 90 ℃, RoHS
Search Keywords: UFLRSMT132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:U.FL-R-SMT-1(32)
-
Alias/AKA:331-0472-2-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
250
$0.806
500
$0.761
1,000
$0.753
2,500
$0.686
5,000
$0.647
7,500
$0.644
10,000
$0.640
15,000 +
$0.637
Click for Quote
Log in
to unlock special pricing