- Home ›
- All Products›
- TF46-40S-0.5SH(800)
TF46-40S-0.5SH(800)
Hirose Electric Americas
0.5mm Pitch, 2.44mm High, Back-Flip, Top & Bottom, 2-Point
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 2.44mm High, Back-Flip, Top & Bottom, 2-Point
Search Keywords: TF4640S05SH800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF46-40S-0.5SH(800)
-
Alias/AKA:480-0334-0-00
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375 Rolls
10 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
375
$2.96
750
$1.82
1,125
$1.44
1,500 +
$1.42
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments