- Home ›
- All Products›
- TF31-7S-0.5SH(895)
TF31-7S-0.5SH(895)
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 10/31/2027
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: TF317S05SH895
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF31-7S-0.5SH(895)
-
Alias/AKA:480-0516-0-95
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
-
End of Life: Final orders must be placed by 10/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
125
$2.28
250
$1.71
375
$1.60
500 +
$1.56
Click for Quote
Log in
to unlock special pricing