- Home ›
- All Products›
- TF31-40(20)SB-1SH(800)
TF31-40(20)SB-1SH(800)
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: TF314020SB1SH800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF31-40(20)SB-1SH(800)
-
Alias/AKA:480-0213-2-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
750
$4.25
1,500
$2.25
2,250
$1.58
3,000 +
$1.55
Click for Quote
Log in
to unlock special pricing