- Home ›
- All Products›
- TF31-18S-0.5SH(800)
TF31-18S-0.5SH(800)
Hirose Electric Americas
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm and 1.0mm Pitch, 2.0mm Height FFC/FPC Connectors
Search Keywords: TF3118S05SH800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF31-18S-0.5SH(800)
-
Alias/AKA:480-0161-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8540000000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
250
$1.297
500
$1.239
1,000
$1.186
3,000
$1.137
6,000
$1.107
9,000
$1.092
12,000
$1.059
15,000 +
$0.974
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments