- Home ›
- All Products›
- TF13-9S-0.4SH(800)
TF13-9S-0.4SH(800)
Hirose Electric Americas
Connector FFC/FPC Receptacle 9 Position 0.4mm Solder Right Angle Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Receptacle 9 Position 0.4mm Solder Right Angle Surface Mount
Search Keywords: TF139S04SH800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF13-9S-0.4SH(800)
-
Alias/AKA:480-0419-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,250
$1.938
2,500
$1.026
3,750
$0.722
5,000 +
$0.708
Click for Quote
Log in
to unlock special pricing