- Home ›
- All Products›
- TF06L-50S-0.5SH(800)
TF06L-50S-0.5SH(800)
Hirose Electric Americas
0.5mm Pitch, 2.1mm Height, Bottom Contact, Front Flip
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.5mm Pitch, 2.1mm Height, Bottom Contact, Front Flip
Search Keywords: TF06L50S05SH800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Hirose Electric Americas
-
Part No:TF06L-50S-0.5SH(800)
-
Alias/AKA:480-0335-0-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$2.18
1,000
$1.34
1,500
$1.06
2,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments